



RT424615 | |
|---|---|
DigiKey Part Number | PB971-ND |
Manufacturer | |
Manufacturer Product Number | RT424615 |
Description | RELAY GEN PURPOSE DPDT 8A 115V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT424615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 86.3 VAC | |
Must Release Voltage | 17.3 VAC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,57000 Kč | 184,57 Kč |
| 20 | 158,73450 Kč | 3 174,69 Kč |
| 40 | 153,29075 Kč | 6 131,63 Kč |
| 60 | 150,19517 Kč | 9 011,71 Kč |
| 100 | 146,37920 Kč | 14 637,92 Kč |
| 260 | 139,49377 Kč | 36 268,38 Kč |
| 500 | 134,96590 Kč | 67 482,95 Kč |
| 1 000 | 130,32472 Kč | 130 324,72 Kč |
| Unit Price without VAT: | 184,57000 Kč |
|---|---|
| Unit Price with VAT: | 223,32970 Kč |







