
AZ743-2CB-115AEF | |
|---|---|
DigiKey Part Number | 3385-AZ743-2CB-115AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ743-2CB-115AEF |
Description | RELAY GEN PURPOSE DPDT 10A 115V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 86.3 VAC |
Part Status Active | Must Release Voltage 17.25 VAC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 100°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC, 150VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2770VA, 240W | Relay Type |
Coil Current 6.6 mA | Coil Resistance 8.1 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,35000 Kč | 167,35 Kč |
| 10 | 149,02300 Kč | 1 490,23 Kč |
| 25 | 142,30760 Kč | 3 557,69 Kč |
| 50 | 137,42780 Kč | 6 871,39 Kč |
| 100 | 132,71160 Kč | 13 271,16 Kč |
| 250 | 126,72040 Kč | 31 680,10 Kč |
| 500 | 122,36542 Kč | 61 182,71 Kč |
| 1 000 | 118,15806 Kč | 118 158,06 Kč |
| Unit Price without VAT: | 167,35000 Kč |
|---|---|
| Unit Price with VAT: | 202,49350 Kč |


