
AZ743-2C-24DE | |
|---|---|
DigiKey Part Number | 3385-AZ743-2C-24DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ743-2C-24DE |
Description | RELAY GEN PURPOSE DPDT 10A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 7 ms |
Coil Voltage | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 100°C |
Contact Rating (Current) 10 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 400VAC, 150VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2770VA, 240W | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 73,64000 Kč | 736,40 Kč |
| 25 | 70,33480 Kč | 1 758,37 Kč |
| 50 | 67,92440 Kč | 3 396,22 Kč |
| 100 | 65,59570 Kč | 6 559,57 Kč |
| 250 | 62,63788 Kč | 15 659,47 Kč |
| 500 | 60,48768 Kč | 30 243,84 Kč |
| 1 000 | 58,40909 Kč | 58 409,09 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |


