



5-1415036-1 | |
|---|---|
DigiKey Part Number | PB1820-ND |
Manufacturer | |
Manufacturer Product Number | 5-1415036-1 |
Description | LED MODULE RED PROTECTION DIODE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Module, LED and/or Protection RT Series, SCHRACK |
Datasheet | Datasheet |
EDA/CAD Models | 5-1415036-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Module, LED and/or Protection | |
For Use With/Related Products | RT Series, SCHRACK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 70,84700 Kč | 708,47 Kč |
| 30 | 67,05367 Kč | 2 011,61 Kč |
| 50 | 65,35420 Kč | 3 267,71 Kč |
| 100 | 63,11370 Kč | 6 311,37 Kč |
| 250 | 60,26676 Kč | 15 066,69 Kč |
| 500 | 58,19806 Kč | 29 099,03 Kč |
| 1 000 | 56,19821 Kč | 56 198,21 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |





