




RT424012 | |
|---|---|
DigiKey Part Number | PB967-ND |
Manufacturer | |
Manufacturer Product Number | RT424012 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT424012 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,79000 Kč | 111,79 Kč |
| 20 | 96,16450 Kč | 1 923,29 Kč |
| 40 | 92,86950 Kč | 3 714,78 Kč |
| 60 | 90,99250 Kč | 5 459,55 Kč |
| 100 | 88,68180 Kč | 8 868,18 Kč |
| 260 | 84,51288 Kč | 21 973,35 Kč |
| 500 | 81,77150 Kč | 40 885,75 Kč |
| 1 000 | 78,96101 Kč | 78 961,01 Kč |
| Unit Price without VAT: | 111,79000 Kč |
|---|---|
| Unit Price with VAT: | 135,26590 Kč |












