General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
RZ03-1A4-D005
RZ03-1A4-D005
Relay Basics - Another Teaching Moment | DigiKey Electronics

RZ03-1A4-D005

DigiKey Part Number
PB1267-ND
Manufacturer
Manufacturer Product Number
RZ03-1A4-D005
Description
RELAY GEN PURPOSE SPST 16A 5V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RZ03-1A4-D005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
3.5 VDC
Packaging
Tube
Must Release Voltage
0.5 VDC
Part Status
Active
Operate Time
8 ms
Mounting Type
Release Time
6 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
16 A
Approval Agency
CQC, cURus, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
6400VA
Coil Resistance
60 Ohms
Coil Current
84 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 377
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
162,99000 Kč62,99 Kč
2054,20650 Kč1 084,13 Kč
4052,34800 Kč2 093,92 Kč
6051,29117 Kč3 077,47 Kč
10049,98990 Kč4 998,99 Kč
26047,64204 Kč12 386,93 Kč
50046,09774 Kč23 048,87 Kč
1 00044,51450 Kč44 514,50 Kč
5 00041,04109 Kč205 205,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,99000 Kč
Unit Price with VAT:76,21790 Kč