V23101D 6B201 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 179
Unit Price: 226,78000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 287,67763 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 342,77136 Kč
Datasheet
General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

V23101D 6B201

DigiKey Part Number
PB1629-ND
Manufacturer
Manufacturer Product Number
V23101D 6B201
Description
RELAY GEN PURPOSE SPDT 1.25A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Must Operate Voltage
8.4 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Discontinued at DigiKey
Operate Time
7 ms
Mounting Type
Through Hole
Release Time
5 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1.25 A
Approval Agency
cURus
Switching Voltage
125VAC, 120VDC - Max
Relay Type
General Purpose
Load - Max Switching
62.5VA, 30W
Coil Resistance
320 Ohms
Coil Current
37.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23101D 6A201TE Connectivity Potter & Brumfield Relays179PB1628-ND226,78000 KčParametric Equivalent
V23101D1006B201TE Connectivity Potter & Brumfield Relays0V23101D1006B201-ND287,67763 KčParametric Equivalent
V23101D1006B201TE Connectivity01111-V23101D1006B201-ND342,77136 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
62579,41914 Kč49 636,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,41914 Kč
Unit Price with VAT:96,09716 Kč