General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) Through Hole
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

V23101D 6A201

DigiKey Part Number
PB1628-ND
Manufacturer
Manufacturer Product Number
V23101D 6A201
Description
RELAY GEN PURPOSE SPDT 1.25A 12V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity Potter & Brumfield Relays
Termination Style
PC Pin
Series
Must Operate Voltage
8.4 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
7 ms
Mounting Type
Through Hole
Release Time
5 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1.25 A
Approval Agency
cURus
Switching Voltage
125VAC, 120VDC - Max
Relay Type
General Purpose
Load - Max Switching
62.5VA, 30W
Coil Resistance
320 Ohms
Coil Current
37.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 179
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
10202,06400 Kč2 020,64 Kč
25192,96320 Kč4 824,08 Kč
50186,34040 Kč9 317,02 Kč
100179,94450 Kč17 994,45 Kč
250171,81908 Kč42 954,77 Kč
500165,91234 Kč82 956,17 Kč
1 000160,20487 Kč160 204,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč