Parametric Equivalent
Parametric Equivalent




V23101D1006B201 | |
|---|---|
DigiKey Part Number | V23101D1006B201-ND |
Manufacturer | |
Manufacturer Product Number | V23101D1006B201 |
Description | RELAY GEN PURPOSE SPDT 1.25A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style PC Pin |
Series | Must Operate Voltage 8.4 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 1.25 A | Approval Agency cURus |
Switching Voltage 125VAC, 120VDC - Max | Relay Type General Purpose |
Load - Max Switching 62.5VA, 30W | Coil Resistance 320 Ohms |
Coil Current 37.5 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V23101D 6A201 | TE Connectivity Potter & Brumfield Relays | 179 | PB1628-ND | 226,78000 Kč | Parametric Equivalent |
| V23101D1006B201 | TE Connectivity | 0 | 1111-V23101D1006B201-ND | 342,77136 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 287,67763 Kč | 179 798,52 Kč |
| Unit Price without VAT: | 287,67763 Kč |
|---|---|
| Unit Price with VAT: | 348,08993 Kč |



