V23101D1006B201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 179
Unit Price: 226,78000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 287,67763 Kč
Datasheet
New Product
Image for V23101D1006B201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23101D1006B201

DigiKey Part Number
1111-V23101D1006B201-ND
Manufacturer
Manufacturer Product Number
V23101D1006B201
Description
V23101D1006B201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Must Operate Voltage
8.4 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
7 ms
Mounting Type
Through Hole
Release Time
5 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Rating (Current)
1.25 A
Approval Agency
cURus
Switching Voltage
125VAC, 120VDC - Max
Relay Type
General Purpose
Load - Max Switching
62.5VA, 30W
Coil Resistance
320 Ohms
Coil Current
37.5 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V23101D 6A201TE Connectivity Potter & Brumfield Relays179PB1628-ND226,78000 KčParametric Equivalent
V23101D1006B201TE Connectivity Potter & Brumfield Relays0V23101D1006B201-ND287,67763 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
625342,77136 Kč214 232,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:342,77136 Kč
Unit Price with VAT:414,75335 Kč