



ALDP112W | |
|---|---|
DigiKey Part Number | 255-3589-ND |
Manufacturer | |
Manufacturer Product Number | ALDP112W |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALDP112W Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class E |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 0.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CQC, cURuus, VDE |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1385VA | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 19,27600 Kč | 192,76 Kč |
| 25 | 18,40280 Kč | 460,07 Kč |
| 50 | 17,77700 Kč | 888,85 Kč |
| 100 | 17,16800 Kč | 1 716,80 Kč |
| 300 | 16,24477 Kč | 4 873,43 Kč |
| 500 | 15,83292 Kč | 7 916,46 Kč |
| 1 000 | 15,28969 Kč | 15 289,69 Kč |
| 5 000 | 14,09831 Kč | 70 491,55 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |











