



AGQ200S03Z | |
|---|---|
DigiKey Part Number | 255-1361-2-ND - Tape & Reel (TR) 255-1361-1-ND - Cut Tape (CT) 255-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200S03Z |
Description | RELAY TELECOM DPDT 2A 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200S03Z Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 2.25 VDC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Release Voltage 0.3 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 3VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Palladium (AgPd), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 37.5VA, 60W | Coil Resistance 64.2 Ohms |
Coil Current 46.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 34,84840 Kč | 871,21 Kč |
| 50 | 33,65980 Kč | 1 682,99 Kč |
| 100 | 32,50490 Kč | 3 250,49 Kč |
| 250 | 31,04092 Kč | 7 760,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 29,10137 Kč | 26 191,23 Kč |
| 1 800 | 28,10174 Kč | 50 583,13 Kč |
| 2 700 | 27,53281 Kč | 74 338,59 Kč |
| 4 500 | 26,83194 Kč | 120 743,73 Kč |
| 6 300 | 26,38005 Kč | 166 194,32 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |











