



UD2-5SNU | |
|---|---|
DigiKey Part Number | 399-17359-5-ND |
Manufacturer | |
Manufacturer Product Number | UD2-5SNU |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-5SNU Models |
Category | Coil Type Latching, Single Coil |
Manufacturer KEMET | Termination Style Gull Wing |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Operate Time 2 ms |
Part Status Active | Release Time 1 ms |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 5VDC | Contact Material Silver Alloy, Gold Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CSA, TUV, UL |
Contact Rating (Current) 1 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 250 Ohms |
Load - Max Switching 250VA, 220W | Base Product Number |
Coil Current 20 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 49,13600 Kč | 491,36 Kč |
| 25 | 46,93320 Kč | 1 173,33 Kč |
| 50 | 45,33160 Kč | 2 266,58 Kč |
| 100 | 43,77780 Kč | 4 377,78 Kč |
| 250 | 41,80444 Kč | 10 451,11 Kč |
| 500 | 40,36958 Kč | 20 184,79 Kč |
| 1 000 | 38,98310 Kč | 38 983,10 Kč |
| 5 000 | 35,94187 Kč | 179 709,35 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |


