


6TPE330ML | |
|---|---|
DigiKey Part Number | P16253TR-ND - Tape & Reel (TR) P16253CT-ND - Cut Tape (CT) P16253DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE330ML |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE330ML Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 44,47400 Kč | 444,74 Kč |
| 50 | 36,69620 Kč | 1 834,81 Kč |
| 100 | 34,29180 Kč | 3 429,18 Kč |
| 500 | 30,22452 Kč | 15 112,26 Kč |
| 1 000 | 28,96527 Kč | 28 965,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,84536 Kč | 67 113,40 Kč |
| 7 500 | 25,67529 Kč | 192 564,68 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |









