
35TQC10MYF | |
|---|---|
DigiKey Part Number | P17695TR-ND - Tape & Reel (TR) P17695CT-ND - Cut Tape (CT) P17695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TQC10MYF |
Description | CAP TANT POLY 10UF 35V 2917 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 35TQC10MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 10 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code D2 |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 120mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,74000 Kč | 57,74 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 50 | 32,68540 Kč | 1 634,27 Kč |
| 100 | 30,47860 Kč | 3 047,86 Kč |
| 500 | 26,74768 Kč | 13 373,84 Kč |
| 1 000 | 25,59215 Kč | 25 592,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,47380 Kč | 70 421,40 Kč |
| 9 000 | 22,45393 Kč | 202 085,37 Kč |
| Unit Price without VAT: | 57,74000 Kč |
|---|---|
| Unit Price with VAT: | 69,86540 Kč |







