
2R5TPE470M9 | |
|---|---|
DigiKey Part Number | P16259TR-ND - Tape & Reel (TR) P16259CT-ND - Cut Tape (CT) P16259DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE470M9 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE470M9 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 57,70300 Kč | 577,03 Kč |
| 50 | 48,20300 Kč | 2 410,15 Kč |
| 100 | 45,26330 Kč | 4 526,33 Kč |
| 500 | 40,28760 Kč | 20 143,80 Kč |
| 1 000 | 38,74698 Kč | 38 746,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,78962 Kč | 107 368,86 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |










