
50SVPK120M | |
|---|---|
DigiKey Part Number | P122137TR-ND - Tape & Reel (TR) P122137CT-ND - Cut Tape (CT) P122137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SVPK120M |
Description | CAP ALUM POLY 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SVPK120M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 50 | 36,87660 Kč | 1 843,83 Kč |
| 100 | 33,89920 Kč | 3 389,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 28,82763 Kč | 11 531,05 Kč |
| 800 | 27,15041 Kč | 21 720,33 Kč |
| 1 200 | 26,30437 Kč | 31 565,24 Kč |
| 2 000 | 25,36149 Kč | 50 722,98 Kč |
| 2 800 | 24,80749 Kč | 69 460,97 Kč |
| 4 000 | 24,27243 Kč | 97 089,72 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |






