
HDBNC-J-P-GN-ST-EM1 | |
|---|---|
DigiKey Part Number | SAM15493-ND |
Manufacturer | |
Manufacturer Product Number | HDBNC-J-P-GN-ST-EM1 |
Description | CONN HDBNC JACK STR 75OHM EDGEMT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | HDBNC-J-P-GN-ST-EM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | 12G-SDI | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 330 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 25 | 118,83200 Kč | 2 970,80 Kč |
| 50 | 100,47540 Kč | 5 023,77 Kč |
| 100 | 73,11500 Kč | 7 311,50 Kč |
| 500 | 65,24120 Kč | 32 620,60 Kč |
| 1 000 | 62,63724 Kč | 62 637,24 Kč |
| 2 500 | 58,91022 Kč | 147 275,55 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |



