
EEF-SX0J121E7 | |
|---|---|
DigiKey Part Number | PCE5002TR-ND - Tape & Reel (TR) PCE5002CT-ND - Cut Tape (CT) PCE5002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0J121E7 |
Description | CAP ALUM POLY 120UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0J121E7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 32,37900 Kč | 323,79 Kč |
| 50 | 25,39920 Kč | 1 269,96 Kč |
| 100 | 23,20070 Kč | 2 320,07 Kč |
| 500 | 19,41518 Kč | 9 707,59 Kč |
| 1 000 | 18,22416 Kč | 18 224,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 16,25617 Kč | 56 896,60 Kč |
| 7 000 | 15,56234 Kč | 108 936,38 Kč |
| 10 500 | 15,21253 Kč | 159 731,57 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |



