120 µF 50 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SEK120M

DigiKey Part Number
P122633-ND
Manufacturer
Manufacturer Product Number
50SEK120M
Description
CAP ALUM POLY 120UF 20% 50V TH
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
50SEK120M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
1000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
67.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.35 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1036,55800 Kč365,58 Kč
5028,84700 Kč1 442,35 Kč
20024,39130 Kč4 878,26 Kč
60021,86102 Kč13 116,61 Kč
1 00020,91548 Kč20 915,48 Kč
2 60019,45917 Kč50 593,84 Kč
5 00018,65723 Kč93 286,15 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč