
35SEK47M | |
|---|---|
DigiKey Part Number | P122626-ND |
Manufacturer | |
Manufacturer Product Number | 35SEK47M |
Description | CAP ALUM POLY 47UF 20% 35V TH |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEK47M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 46.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 930 mA @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 27mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35SVPK47M | Panasonic Industry | 6 587 | P122127CT-ND | 37,38000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 22,15300 Kč | 221,53 Kč |
| 50 | 17,13020 Kč | 856,51 Kč |
| 100 | 15,54480 Kč | 1 554,48 Kč |
| 500 | 12,81508 Kč | 6 407,54 Kč |
| 1 000 | 11,95521 Kč | 11 955,21 Kč |
| 2 500 | 11,03764 Kč | 27 594,10 Kč |
| 5 000 | 10,47888 Kč | 52 394,40 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |









