
25SVPK33M | |
|---|---|
DigiKey Part Number | P122123TR-ND - Tape & Reel (TR) P122123CT-ND - Cut Tape (CT) P122123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPK33M |
Description | CAP ALUM POLY 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPK33M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 41 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 820 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 33 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 50 | 17,01680 Kč | 850,84 Kč |
| 100 | 15,43560 Kč | 1 543,56 Kč |
| 500 | 12,71050 Kč | 6 355,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 11,21027 Kč | 16 815,40 Kč |
| 3 000 | 10,58264 Kč | 31 747,92 Kč |
| 4 500 | 10,26611 Kč | 46 197,49 Kč |
| 7 500 | 9,91327 Kč | 74 349,53 Kč |
| 10 500 | 9,70602 Kč | 101 913,21 Kč |
| 15 000 | 9,50579 Kč | 142 586,85 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |





