
16SEF1000M | |
|---|---|
DigiKey Part Number | P122094-ND |
Manufacturer | |
Manufacturer Product Number | 16SEF1000M |
Description | CAP ALUM POLY 1000UF 20% 16V TH |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEF1000M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVF1000M | Panasonic Industry | 378 | P122118CT-ND | 61,73000 Kč | MFR Recommended |
| A759MW108M1CAAE014 | KEMET | 0 | 399-A759MW108M1CAAE014-ND | 14,68699 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 39,62300 Kč | 396,23 Kč |
| 50 | 31,37520 Kč | 1 568,76 Kč |
| 200 | 26,60550 Kč | 5 321,10 Kč |
| 600 | 23,89817 Kč | 14 338,90 Kč |
| 1 000 | 22,88593 Kč | 22 885,93 Kč |
| 2 600 | 21,32759 Kč | 55 451,73 Kč |
| 5 000 | 20,46956 Kč | 102 347,80 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


