
16SVPK100M | |
|---|---|
DigiKey Part Number | P124157TR-ND - Tape & Reel (TR) P124157CT-ND - Cut Tape (CT) P124157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPK100M |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPK100M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 47 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 940 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 27mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,91700 Kč | 199,17 Kč |
| 50 | 15,32880 Kč | 766,44 Kč |
| 100 | 13,87720 Kč | 1 387,72 Kč |
| 500 | 11,38334 Kč | 5 691,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,01370 Kč | 15 020,55 Kč |
| 3 000 | 9,43864 Kč | 28 315,92 Kč |
| 4 500 | 9,14866 Kč | 41 168,97 Kč |
| 7 500 | 8,82544 Kč | 66 190,80 Kč |
| 10 500 | 8,63547 Kč | 90 672,43 Kč |
| 15 000 | 8,45205 Kč | 126 780,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




