
114990125 | |
|---|---|
DigiKey Part Number | 1597-1046-ND |
Manufacturer | |
Manufacturer Product Number | 114990125 |
Description | HEAT SINK KIT FOR RASPBERRY PI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Raspberry Pi B+ Aluminum Top Mount Kit |
Datasheet | Datasheet |
Category | Attachment Method Adhesive |
Mfr | Shape Square, Fins |
Packaging Bulk | Length 2.598" (66.00mm) |
Part Status Active | Width 2.598" (66.00mm) |
Type Top Mount Kit | Fin Height 2.598" (66.00mm) |
Package Cooled | Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











