



577002B00000G | |
|---|---|
DigiKey Part Number | HS105-ND |
Manufacturer | |
Manufacturer Product Number | 577002B00000G |
Description | HEAT SINK TO-220 .250" COMPACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 50°C Board Level |
Datasheet | Datasheet |
Category | Width 0.520" (13.21mm) |
Mfr | Fin Height 0.250" (6.35mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 1.5W @ 50°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.00°C/W @ 500 LFM |
Type Board Level | Thermal Resistance @ Natural 32.00°C/W |
Package Cooled | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
Length 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,48000 Kč | 16,48 Kč |
| 10 | 14,66100 Kč | 146,61 Kč |
| 25 | 13,96480 Kč | 349,12 Kč |
| 50 | 13,45600 Kč | 672,80 Kč |
| 100 | 12,97210 Kč | 1 297,21 Kč |
| 250 | 12,35648 Kč | 3 089,12 Kč |
| 500 | 11,90974 Kč | 5 954,87 Kč |
| 1 000 | 11,47887 Kč | 11 478,87 Kč |
| 5 000 | 10,53666 Kč | 52 683,30 Kč |
| Unit Price without VAT: | 16,48000 Kč |
|---|---|
| Unit Price with VAT: | 19,94080 Kč |











