
35SVPK47M | |
|---|---|
DigiKey Part Number | P122127TR-ND - Tape & Reel (TR) P122127CT-ND - Cut Tape (CT) P122127DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SVPK47M |
Description | CAP ALUM POLY 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SVPK47M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 46.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 930 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 47 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 35 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 27mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 50 | 18,83100 Kč | 941,55 Kč |
| 100 | 17,11130 Kč | 1 711,13 Kč |
| 500 | 14,14930 Kč | 7 074,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,97403 Kč | 12 974,03 Kč |
| 2 000 | 12,21359 Kč | 24 427,18 Kč |
| 3 000 | 11,83006 Kč | 35 490,18 Kč |
| 5 000 | 11,40246 Kč | 57 012,30 Kč |
| 7 000 | 11,15132 Kč | 78 059,24 Kč |
| 10 000 | 10,90867 Kč | 109 086,70 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |





