47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20TQC47MYF

DigiKey Part Number
P16249TR-ND - Tape & Reel (TR)
P16249CT-ND - Cut Tape (CT)
P16249DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20TQC47MYF
Description
CAP TANT POLY 47UF 20V 2917
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
20TQC47MYF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Not For New Designs
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2
Voltage - Rated
20 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20TQC47MYFTPanasonic Industry525P123512CT-ND83,36000 KčDirect
T521V476M020ATE055KEMET5 707399-5939-1-ND55,22000 KčDirect
TCJX476M020R0055KYOCERA AVX439478-9485-1-ND42,42000 KčDirect
TCJX476M020R0055EKYOCERA AVX3 804478-13337-1-ND36,54000 KčDirect
In-Stock: 12 995
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,54000 Kč74,54 Kč
1052,30600 Kč523,06 Kč
5043,49520 Kč2 174,76 Kč
10040,76970 Kč4 076,97 Kč
50036,15688 Kč18 078,44 Kč
1 00034,72859 Kč34 728,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,02097 Kč96 062,91 Kč
Manufacturers Standard Package
Unit Price without VAT:74,54000 Kč
Unit Price with VAT:90,19340 Kč