
T521V476M020ATE055 | |
|---|---|
DigiKey Part Number | 399-5939-2-ND - Tape & Reel (TR) 399-5939-1-ND - Cut Tape (CT) 399-5939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V476M020ATE055 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V476M020ATE055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 37,96400 Kč | 379,64 Kč |
| 50 | 31,08540 Kč | 1 554,27 Kč |
| 100 | 28,96250 Kč | 2 896,25 Kč |
| 500 | 25,36726 Kč | 12 683,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,25458 Kč | 24 254,58 Kč |
| 3 000 | 22,87921 Kč | 68 637,63 Kč |
| 5 000 | 22,37022 Kč | 111 851,10 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

