
TCJX476M020R0055E | |
|---|---|
DigiKey Part Number | 478-13337-2-ND - Tape & Reel (TR) 478-13337-1-ND - Cut Tape (CT) 478-13337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJX476M020R0055E |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 50 | 19,49040 Kč | 974,52 Kč |
| 100 | 17,99740 Kč | 1 799,74 Kč |
| 500 | 15,47552 Kč | 7 737,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,69503 Kč | 14 695,03 Kč |
| 3 000 | 13,73073 Kč | 41 192,19 Kč |
| 5 000 | 13,37405 Kč | 66 870,25 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


