270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPG270MX

DigiKey Part Number
P123389TR-ND - Tape & Reel (TR)
P123389CT-ND - Cut Tape (CT)
P123389DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPG270MX
Description
CAP ALUM POLY 270UF 20% 16V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVPG270MX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
254 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
5.08 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
270 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
16 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
10mOhm
Base Product Number
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,88000 Kč40,88 Kč
1026,75800 Kč267,58 Kč
5020,83880 Kč1 041,94 Kč
10018,97020 Kč1 897,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90014,61229 Kč13 151,06 Kč
1 80013,76312 Kč24 773,62 Kč
2 70013,33493 Kč36 004,31 Kč
4 50012,85769 Kč57 859,60 Kč
6 30012,57729 Kč79 236,93 Kč
9 00012,30641 Kč110 757,69 Kč
Manufacturers Standard Package
Unit Price without VAT:40,88000 Kč
Unit Price with VAT:49,46480 Kč