



MNT-104-BK-G | |
|---|---|
DigiKey Part Number | SAM9108-ND |
Manufacturer | |
Manufacturer Product Number | MNT-104-BK-G |
Description | .100 C.L. SHUNT STRIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | MNT-104-BK-G Models |
Category | Height 0.240" (6.10mm) |
Manufacturer Samtec Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 10.0µin (0.25µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female Sockets | Current Rating (Amps) 3.9A per Contact |
Number of Positions or Pins (Grid) 8 (2 x 4) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 50 | 32,54700 Kč | 1 627,35 Kč |
| 100 | 26,24750 Kč | 2 624,75 Kč |
| 500 | 22,25788 Kč | 11 128,94 Kč |
| 1 000 | 18,66197 Kč | 18 661,97 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |











