
20SVT560M | |
|---|---|
DigiKey Part Number | 10-20SVT560MTR-ND - Tape & Reel (TR) 10-20SVT560MCT-ND - Cut Tape (CT) 10-20SVT560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVT560M |
Description | CAP ALUM POLY 560UF 20% 20V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 560 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVT560M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Type Polymer | Height - Seated (Max) 0.500" (12.70mm) |
Capacitance 560 µF | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,79000 Kč | 72,79 Kč |
| 10 | 48,99000 Kč | 489,90 Kč |
| 50 | 39,10820 Kč | 1 955,41 Kč |
| 100 | 35,99240 Kč | 3 599,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,67480 Kč | 12 269,92 Kč |
| 800 | 28,91901 Kč | 23 135,21 Kč |
| 1 200 | 28,03344 Kč | 33 640,13 Kč |
| 2 000 | 27,04635 Kč | 54 092,70 Kč |
| 2 800 | 26,46653 Kč | 74 106,28 Kč |
| 4 000 | 25,90644 Kč | 103 625,76 Kč |
| Unit Price without VAT: | 72,79000 Kč |
|---|---|
| Unit Price with VAT: | 88,07590 Kč |



