
16SVPF180M | |
|---|---|
DigiKey Part Number | P16479TR-ND - Tape & Reel (TR) P16479CT-ND - Cut Tape (CT) P16479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPF180M |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPF180M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 20,29200 Kč | 202,92 Kč |
| 50 | 15,64160 Kč | 782,08 Kč |
| 100 | 14,16710 Kč | 1 416,71 Kč |
| 500 | 11,62944 Kč | 5 814,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,63151 Kč | 10 631,51 Kč |
| 2 000 | 9,97978 Kč | 19 959,56 Kč |
| 3 000 | 9,65095 Kč | 28 952,85 Kč |
| 5 000 | 9,28449 Kč | 46 422,45 Kč |
| 7 000 | 9,06919 Kč | 63 484,33 Kč |
| 10 000 | 8,86121 Kč | 88 612,10 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |













