
XC7VX485T-2FFG1157C | |
|---|---|
DigiKey Part Number | XC7VX485T-2FFG1157C-ND |
Manufacturer | |
Manufacturer Product Number | XC7VX485T-2FFG1157C |
Description | IC FPGA 600 I/O 1157FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 600 37969920 485760 1156-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 37969920 |
Mfr | Number of I/O 600 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 37950 | Supplier Device Package 1157-FCBGA (35x35) |
Number of Logic Elements/Cells 485760 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201 954,65000 Kč | 201 954,65 Kč |
| Unit Price without VAT: | 201 954,65000 Kč |
|---|---|
| Unit Price with VAT: | 244 365,12650 Kč |







