
XC7VX330T-2FFG1761C | |
|---|---|
DigiKey Part Number | XC7VX330T-2FFG1761C-ND |
Manufacturer | |
Manufacturer Product Number | XC7VX330T-2FFG1761C |
Description | IC FPGA 700 I/O 1761FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 700 27648000 326400 1760-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 27648000 |
Mfr | Number of I/O 700 |
Series | Voltage - Supply 0.97V ~ 1.03V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 25500 | Supplier Device Package 1761-FCBGA (42.5x42.5) |
Number of Logic Elements/Cells 326400 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161 070,20000 Kč | 161 070,20 Kč |
| Unit Price without VAT: | 161 070,20000 Kč |
|---|---|
| Unit Price with VAT: | 194 894,94200 Kč |










