Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 600 54190080 693120 1156-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7VX690T-2FFG1157I

DigiKey Part Number
XC7VX690T-2FFG1157I-ND
Manufacturer
Manufacturer Product Number
XC7VX690T-2FFG1157I
Description
IC FPGA 600 I/O 1157FCBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 600 54190080 693120 1156-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7VX690T-2FFG1157I Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
54190080
Mfr
Number of I/O
600
Series
Voltage - Supply
0.97V ~ 1.03V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
54150
Supplier Device Package
1157-FCBGA (35x35)
Number of Logic Elements/Cells
693120
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1382 262,13000 Kč382 262,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:382 262,13000 Kč
Unit Price with VAT:462 537,17730 Kč