Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16SVPC100M | |
|---|---|
DigiKey Part Number | P16468TR-ND - Tape & Reel (TR) P16468CT-ND - Cut Tape (CT) P16468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPC100M |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPC100M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 124.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 24mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A765EB107M1CLAE025 | KEMET | 15 291 | 399-13672-1-ND | 18,06000 Kč | Parametric Equivalent |
| RSA1C101MCN1GS | Nichicon | 2 723 | 493-14280-1-ND | 28,77000 Kč | Parametric Equivalent |
| RSS1C101MCN1GS | Nichicon | 2 298 | 493-6665-1-ND | 27,93000 Kč | Parametric Equivalent |
| VSP1C101MCB6357 | Chinsan (Elite) | 0 | 4191-VSP1C101MCB6357CT-ND | 36,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 50 | 13,49340 Kč | 674,67 Kč |
| 100 | 12,18930 Kč | 1 218,93 Kč |
| 500 | 9,94340 Kč | 4 971,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,06610 Kč | 9 066,10 Kč |
| 2 000 | 8,48886 Kč | 16 977,72 Kč |
| 3 000 | 8,19755 Kč | 24 592,65 Kč |
| 5 000 | 7,87295 Kč | 39 364,75 Kč |
| 7 000 | 7,68215 Kč | 53 775,05 Kč |
| 10 000 | 7,49786 Kč | 74 978,60 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |













