
A765EB107M1CLAE025 | |
|---|---|
DigiKey Part Number | 399-13672-2-ND - Tape & Reel (TR) 399-13672-1-ND - Cut Tape (CT) 399-13672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB107M1CLAE025 |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB107M1CLAE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 50 | 8,54200 Kč | 427,10 Kč |
| 100 | 7,65590 Kč | 765,59 Kč |
| 500 | 6,12680 Kč | 3 063,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,64489 Kč | 5 644,89 Kč |
| 2 000 | 5,24436 Kč | 10 488,72 Kč |
| 3 000 | 5,04218 Kč | 15 126,54 Kč |
| 5 000 | 4,81677 Kč | 24 083,85 Kč |
| 7 000 | 4,68432 Kč | 32 790,24 Kč |
| 10 000 | 4,55636 Kč | 45 563,60 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |










