Direct
Direct
Direct
Direct

10TPB33M | |
|---|---|
DigiKey Part Number | P16255TR-ND - Tape & Reel (TR) P16255CT-ND - Cut Tape (CT) P16255DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPB33M |
Description | CAP TANT POLY 33UF 10V 1411 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPB33M Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B336M010ATE070 | KEMET | 990 | 399-4022-1-ND | 19,60000 Kč | Direct |
| T520T336M010ATE070 | KEMET | 3 630 | 399-4814-1-ND | 33,58000 Kč | Direct |
| T55B336M010C0070 | Vishay Sprague | 520 | 718-2042-1-ND | 20,44000 Kč | Direct |
| T55T336M010C0070 | Vishay Sprague | 2 840 | 718-2077-1-ND | 25,65000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,95000 Kč | 27,95 Kč |
| 10 | 18,31100 Kč | 183,11 Kč |
| 50 | 14,45280 Kč | 722,64 Kč |
| 100 | 13,26620 Kč | 1 326,62 Kč |
| 500 | 11,25946 Kč | 5 629,73 Kč |
| 1 000 | 10,63860 Kč | 10 638,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,83817 Kč | 19 676,34 Kč |
| 6 000 | 9,22453 Kč | 55 347,18 Kč |
| 10 000 | 8,99752 Kč | 89 975,20 Kč |
| Unit Price without VAT: | 27,95000 Kč |
|---|---|
| Unit Price with VAT: | 33,81950 Kč |









