
10TPB220ML | |
|---|---|
DigiKey Part Number | P16448TR-ND - Tape & Reel (TR) P16448CT-ND - Cut Tape (CT) P16448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPB220ML |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPB220ML Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 38,76200 Kč | 387,62 Kč |
| 50 | 31,77420 Kč | 1 588,71 Kč |
| 100 | 29,61350 Kč | 2 961,35 Kč |
| 500 | 25,95940 Kč | 12 979,70 Kč |
| 1 000 | 24,82825 Kč | 24 828,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,95837 Kč | 57 395,92 Kč |
| 7 500 | 21,90755 Kč | 164 306,62 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |



