
EXB-28V120JX | |
---|---|
DigiKey Part Number | Y7120TR-ND - Tape & Reel (TR) Y7120CT-ND - Cut Tape (CT) Y7120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V120JX |
Description | RES ARRAY 4 RES 12 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V120JX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,71000 Kč | 2,71 Kč |
10 | 1,77100 Kč | 17,71 Kč |
25 | 1,48320 Kč | 37,08 Kč |
50 | 1,30400 Kč | 65,20 Kč |
100 | 1,15190 Kč | 115,19 Kč |
250 | 0,98400 Kč | 246,00 Kč |
500 | 0,87902 Kč | 439,51 Kč |
1 000 | 0,78967 Kč | 789,67 Kč |
5 000 | 0,63052 Kč | 3 152,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,59001 Kč | 5 900,10 Kč |
20 000 | 0,54485 Kč | 10 897,00 Kč |
30 000 | 0,52165 Kč | 15 649,50 Kč |
50 000 | 0,49542 Kč | 24 771,00 Kč |
70 000 | 0,47978 Kč | 33 584,60 Kč |
100 000 | 0,46451 Kč | 46 451,00 Kč |
120 000 | 0,45718 Kč | 54 861,60 Kč |
240 000 | 0,43204 Kč | 103 689,60 Kč |
250 000 | 0,43068 Kč | 107 670,00 Kč |
Unit Price without VAT: | 2,71000 Kč |
---|---|
Unit Price with VAT: | 3,27910 Kč |