
TCAC001 | |
|---|---|
DigiKey Part Number | 1053-1689-ND |
Manufacturer | |
Manufacturer Product Number | TCAC001 |
Description | THERMAL FAN CONTROLLER 120/230V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack 19.00" L x 5.58" W x 1.75" H (482.6mm x 65.5mm x 44.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Thermal Control Unit | |
Voltage - Input | 120 ~ 230 VAC | |
Specifications | - | |
Size / Dimension | 19.00" L x 5.58" W x 1.75" H (482.6mm x 65.5mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2 193,62000 Kč | 10 968,10 Kč |
| Unit Price without VAT: | 2 193,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 654,28020 Kč |















