
OAT230 | |
|---|---|
DigiKey Part Number | 1053-OAT230-ND |
Manufacturer | |
Manufacturer Product Number | OAT230 |
Description | FAN TRAY 115V FRONT ENTRY 340CFM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 2 Fans, 340 CFM 17.00" L x 13.70" W x 5.22" H (431.8mm x 348.0mm x 132.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115VAC | |
Specifications | Fan Tray, AC, 2 Fans, 340 CFM | |
Size / Dimension | 17.00" L x 13.70" W x 5.22" H (431.8mm x 348.0mm x 132.6mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 688,06000 Kč | 9 688,06 Kč |
| 6 | 8 873,02000 Kč | 53 238,12 Kč |
| Unit Price without VAT: | 9 688,06000 Kč |
|---|---|
| Unit Price with VAT: | 11 722,55260 Kč |

