Rack Fan Tray, AC, 3 Fans, 310 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAT300ST

DigiKey Part Number
1053-OAT300ST-ND
Manufacturer
Manufacturer Product Number
OAT300ST
Description
3 FAN TRAY 115V 8" DEEP 310CFM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 3 Fans, 310 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Type
Fan Tray
Voltage - Input
115VAC
Specifications
Fan Tray, AC, 3 Fans, 310 CFM
Size / Dimension
17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Factory Stock: 1 080
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 176,50000 Kč4 176,50 Kč
53 529,42800 Kč17 647,14 Kč
103 418,18000 Kč34 181,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 176,50000 Kč
Unit Price with VAT:5 053,56500 Kč