Rack Fan Tray, AC, 3 Fans, 190 ~ 300 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OAT302ST-03

DigiKey Part Number
1053-OAT302ST-03-ND
Manufacturer
Manufacturer Product Number
OAT302ST-03
Description
3 FAN 230V SMART TRAY HUB SENSOR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rack Fan Tray, AC, 3 Fans, 190 ~ 300 CFM 17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Orion Fans
Series
Packaging
Box
Part Status
Active
Type
Fan Tray
Voltage - Input
230VAC
Specifications
Fan Tray, AC, 3 Fans, 190 ~ 300 CFM
Size / Dimension
17.00" L x 8.00" W x 1.75" H (431.8mm x 203.2mm x 44.4mm)
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 897,36000 Kč4 897,36 Kč
54 139,54600 Kč20 697,73 Kč
104 094,61000 Kč40 946,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4 897,36000 Kč
Unit Price with VAT:5 925,80560 Kč