
OAT602ST | |
|---|---|
DigiKey Part Number | 1053-OAT602ST-ND |
Manufacturer | |
Manufacturer Product Number | OAT602ST |
Description | 6 FAN TRAY 13.4" DEEP 230V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 6 Fans, 620 CFM 17.01" L x 13.39" W x 1.75" H (432.0mm x 340.0mm x 44.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 230VAC | |
Specifications | Fan Tray, AC, 6 Fans, 620 CFM | |
Size / Dimension | 17.01" L x 13.39" W x 1.75" H (432.0mm x 340.0mm x 44.5mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 150,87000 Kč | 7 150,87 Kč |
| 5 | 6 289,32000 Kč | 31 446,60 Kč |
| Unit Price without VAT: | 7 150,87000 Kč |
|---|---|
| Unit Price with VAT: | 8 652,55270 Kč |


