OD9238-12HBVXC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Orion Fans
In Stock: 0
Unit Price: 419,28806 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 1 762,64222 Kč

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 1 534,32000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 1 477,63000 Kč
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: 1 630,49000 Kč
Datasheet

Similar


Qualtek
In Stock: 40
Unit Price: 491,35000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 135.0 CFM (3.78m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OD9238-12HBVXC

DigiKey Part Number
1053-1287-ND
Manufacturer
Manufacturer Product Number
OD9238-12HBVXC
Description
FAN AXIAL 92.5X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92.5mm L x 92.5mm H Ball 135.0 CFM (3.78m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD9238-12HBVXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92.5mm L x 92.5mm H
Width
38.00mm
Air Flow
135.0 CFM (3.78m³/min)
Static Pressure
0.740 in H2O (184.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
58.0dB
Power (Watts)
16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
1.3A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes