3252J/2H3P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: 419,28806 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 158.0 CFM (4.42m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3252J/2H3P

DigiKey Part Number
381-2748-ND
Manufacturer
Manufacturer Product Number
3252J/2H3P
Description
FAN AXIAL 92X38MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 158.0 CFM (4.42m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
158.0 CFM (4.42m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
64.0dB(A)
Power (Watts)
35 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, UL, VDE
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
-
Voltage Range
7 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
85000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 630,49000 Kč1 630,49 Kč
101 300,21700 Kč13 002,17 Kč
361 137,32167 Kč40 943,58 Kč
721 094,78319 Kč78 824,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 630,49000 Kč
Unit Price with VAT:1 972,89290 Kč