
OD9238-12HHBVXE | |
|---|---|
DigiKey Part Number | 1053-OD9238-12HHBVXE-ND |
Manufacturer | |
Manufacturer Product Number | OD9238-12HHBVXE |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 167.5 CFM (4.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 72.3dB(A) |
Series | Power (Watts) 42.1 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 92mm L x 92mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.00mm | Current Rating (Amps) 3.50A |
Air Flow 167.5 CFM (4.69m³/min) | Voltage Range 8 ~ 13.8VDC |
Static Pressure 1.900 in H2O (473.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 419,28806 Kč | 209 644,03 Kč |
| Unit Price without VAT: | 419,28806 Kč |
|---|---|
| Unit Price with VAT: | 507,33855 Kč |

